



AR4PM-M3/86A | |
|---|---|
DigiKey Part Number | 112-AR4PM-M3/86ATR-ND - Tape & Reel (TR) 112-AR4PM-M3/86ACT-ND - Cut Tape (CT) 112-AR4PM-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR4PM-M3/86A |
Description | DIODE AVALANCHE 1KV 1.8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 19,02900 Kč | 190,29 Kč |
| 100 | 12,63630 Kč | 1 263,63 Kč |
| 500 | 9,88930 Kč | 4 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,56874 Kč | 11 353,11 Kč |
| 3 000 | 7,24120 Kč | 21 723,60 Kč |
| 4 500 | 7,15424 Kč | 32 194,08 Kč |
| 7 500 | 6,97283 Kč | 52 296,22 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

