Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AR1PG-M3/84A

DigiKey Part Number
AR1PG-M3/84AGITR-ND - Tape & Reel (TR)
AR1PG-M3/84AGICT-ND - Cut Tape (CT)
AR1PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1PG-M3/84A
Description
DIODE AVALANCHE 400V 1A DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
107,38900 Kč73,89 Kč
1004,71310 Kč471,31 Kč
5003,55366 Kč1 776,83 Kč
1 0003,17918 Kč3 179,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70261 Kč8 107,83 Kč
6 0002,46239 Kč14 774,34 Kč
9 0002,33996 Kč21 059,64 Kč
15 0002,20238 Kč33 035,70 Kč
21 0002,12087 Kč44 538,27 Kč
30 0002,04167 Kč61 250,10 Kč
75 0001,99904 Kč149 928,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč