


AR1FKHM3/H | |
|---|---|
DigiKey Part Number | 112-AR1FKHM3/HTR-ND - Tape & Reel (TR) 112-AR1FKHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FKHM3/H |
Description | DIODE AVALANCHE 800V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 9.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 3,77440 Kč | 377,44 Kč |
| 500 | 2,82454 Kč | 1 412,27 Kč |
| 1 000 | 2,51772 Kč | 2 517,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12737 Kč | 6 382,11 Kč |
| 6 000 | 1,93046 Kč | 11 582,76 Kč |
| 9 000 | 1,83008 Kč | 16 470,72 Kč |
| 15 000 | 1,71724 Kč | 25 758,60 Kč |
| 21 000 | 1,65041 Kč | 34 658,61 Kč |
| 30 000 | 1,58544 Kč | 47 563,20 Kč |
| 75 000 | 1,44288 Kč | 108 216,00 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


