49.9V Clamp 12A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 12A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
MFG_6DFNxxA_view2

6DFN36A-M3/I

DigiKey Part Number
112-6DFN36A-M3/ITR-ND - Tape & Reel (TR)
112-6DFN36A-M3/ICT-ND - Cut Tape (CT)
112-6DFN36A-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6DFN36A-M3/I
Description
TVS DIODE 30.8VWM DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,57800 Kč55,78 Kč
1003,76800 Kč376,80 Kč
5002,92596 Kč1 462,98 Kč
1 0002,16815 Kč2 168,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,12479 Kč29 747,06 Kč
28 0001,91063 Kč53 497,64 Kč
42 0001,89787 Kč79 710,54 Kč
70 0001,76294 Kč123 405,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč