


6DFN33A-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN33A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN33A-M3/ICT-ND - Cut Tape (CT) 112-6DFN33A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN33A-M3/I |
Description | TVS DIODE 28.2VWM 45.7V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 500 | 2,92596 Kč | 1 462,98 Kč |
| 1 000 | 2,16815 Kč | 2 168,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,12479 Kč | 29 747,06 Kč |
| 28 000 | 1,91063 Kč | 53 497,64 Kč |
| 42 000 | 1,89787 Kč | 79 710,54 Kč |
| 70 000 | 1,76294 Kč | 123 405,80 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

