


6DFN27A-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN27A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN27A-M3/ICT-ND - Cut Tape (CT) 112-6DFN27A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN27A-M3/I |
Description | TVS DIODE 23.1VWM 37.5V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 500 | 2,92596 Kč | 1 462,98 Kč |
| 1 000 | 2,16815 Kč | 2 168,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,89450 Kč | 26 523,00 Kč |
| 28 000 | 1,85239 Kč | 51 866,92 Kč |
| 42 000 | 1,83196 Kč | 76 942,32 Kč |
| 70 000 | 1,81535 Kč | 127 074,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

