


6DFN18A-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN18A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN18A-M3/ICT-ND - Cut Tape (CT) 112-6DFN18A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN18A-M3/I |
Description | TVS DIODE 15.3VWM 25.5V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 500 | 4,85726 Kč | 2 428,63 Kč |
| 1 000 | 4,36275 Kč | 4 362,75 Kč |
| 2 000 | 3,94616 Kč | 7 892,32 Kč |
| 5 000 | 3,49499 Kč | 17 474,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,09715 Kč | 43 360,10 Kč |
| 28 000 | 2,88157 Kč | 80 683,96 Kč |
| 42 000 | 2,77179 Kč | 116 415,18 Kč |
| 70 000 | 2,64848 Kč | 185 393,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

