
5KP75A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP75A-E3/54GITR-ND - Tape & Reel (TR) 5KP75A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP75A-E3/54 |
Description | TVS DIODE 75VWM 121VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 100 | 40,65840 Kč | 4 065,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,63113 Kč | 25 304,90 Kč |
| 1 600 | 29,52503 Kč | 47 240,05 Kč |
| 2 400 | 28,45282 Kč | 68 286,77 Kč |
| 4 000 | 27,43126 Kč | 109 725,04 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

