
5KP30AHE3/54 | |
|---|---|
DigiKey Part Number | 5KP30AHE3/54GITR-ND - Tape & Reel (TR) 5KP30AHE3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30AHE3/54 |
Description | TVS DIODE 30VWM 48.4VC P600 |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP30AHE3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,23000 Kč | 78,23 Kč |
| 10 | 51,22400 Kč | 512,24 Kč |
| 100 | 35,86750 Kč | 3 586,75 Kč |
| Unit Price without VAT: | 78,23000 Kč |
|---|---|
| Unit Price with VAT: | 94,65830 Kč |

