
| 5KP26A-E3/54 | |
|---|---|
| DigiKey Part Number | 5KP26A-E3/54GITR-ND - Tape & Reel (TR) 5KP26A-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 5KP26A-E3/54 | 
| Description | TVS DIODE 26VWM 42.1VC P600 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 26V | |
| Voltage - Breakdown (Min) | 28.9V | |
| Voltage - Clamping (Max) @ Ipp | 42.1V | |
| Current - Peak Pulse (10/1000µs) | 119A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 21,01406 Kč | 16 811,25 Kč | 
| 1 600 | 20,91016 Kč | 33 456,26 Kč | 
| 2 400 | 20,90743 Kč | 50 177,83 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic