5KP150AHE3_A/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 30,23680 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 67,69750 Kč
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP150AHE3_A/C

DigiKey Part Number
112-5KP150AHE3_A/C-ND
Manufacturer
Manufacturer Product Number
5KP150AHE3_A/C
Description
TVS DIODE 150VWM 243VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243V Clamp 20.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80027,87783 Kč22 302,26 Kč
Manufacturers Standard Package
Unit Price without VAT:27,87783 Kč
Unit Price with VAT:33,73217 Kč