5KP14A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 808
Unit Price: 88,40000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 428
Unit Price: 71,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 28,29480 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
23.2V Clamp 216A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP14A-E3/51

DigiKey Part Number
5KP14A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP14A-E3/51
Description
TVS DIODE 14VWM 23.2VC P600
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
216A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP14A-E3/54Vishay General Semiconductor - Diodes Division8085KP14A-E3/54GICT-ND88,40000 KčMFR Recommended
5KP14AE3/TR13Microchip Technology05KP14AE3/TR13-ND40,09778 KčDirect
5KP14ALittelfuse Inc.42818-5KP14ACT-ND71,81000 KčSimilar
5KP14E3/TR13Microchip Technology05KP14E3/TR13-ND40,09778 KčSimilar
SLD14U-017Littelfuse Inc.0SLD14U-017-ND28,29480 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types