Parametric Equivalent
Parametric Equivalent

5KP10AHE3_A/C | |
|---|---|
DigiKey Part Number | 112-5KP10AHE3_A/C-ND |
Manufacturer | |
Manufacturer Product Number | 5KP10AHE3_A/C |
Description | TVS DIODE 10VWM 17VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 294A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,17226 Kč | 22 537,81 Kč |
| Unit Price without VAT: | 28,17226 Kč |
|---|---|
| Unit Price with VAT: | 34,08843 Kč |




