5KP10A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 104
Unit Price: 88,40000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 488
Unit Price: 58,79000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 43,97822 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 71,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,97822 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 64,67000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
17V Clamp 294A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP10A-E3/51

DigiKey Part Number
5KP10A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP10A-E3/51
Description
TVS DIODE 10VWM 17VC P600
Customer Reference
Detailed Description
17V Clamp 294A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
294A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types