Similar



5KASMC43AHM3_A/H | |
|---|---|
DigiKey Part Number | 5KASMC43AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC43AHM3_A/H |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 72A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-0SMDJ43AH | Eaton - Electronics Division | 0 | 283-5-0SMDJ43AHTR-ND | 23,37959 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 12,56731 Kč | 21 364,43 Kč |
| Unit Price without VAT: | 12,56731 Kč |
|---|---|
| Unit Price with VAT: | 15,20645 Kč |


