


5KASMC24AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-5KASMC24AHM3_A/ITR-ND - Tape & Reel (TR) 112-5KASMC24AHM3_A/ICT-ND - Cut Tape (CT) 112-5KASMC24AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC24AHM3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 128.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 26,54800 Kč | 265,48 Kč |
| 100 | 17,93270 Kč | 1 793,27 Kč |
| 500 | 14,24212 Kč | 7 121,06 Kč |
| 1 000 | 13,36994 Kč | 13 369,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,36775 Kč | 39 787,12 Kč |
| 7 000 | 10,92315 Kč | 76 462,05 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |

