1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC28AHM3_B/H

DigiKey Part Number
3KASMC28AHM3_B/HGITR-ND - Tape & Reel (TR)
3KASMC28AHM3_B/HGICT-ND - Cut Tape (CT)
3KASMC28AHM3_B/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3KASMC28AHM3_B/H
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1018,77700 Kč187,77 Kč
10012,45110 Kč1 245,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8509,13867 Kč7 767,87 Kč
1 7007,40960 Kč12 596,32 Kč
2 5507,12538 Kč18 169,72 Kč
4 2506,84125 Kč29 075,31 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč