
3KASMC26AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC26AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC26AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC26AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC26AHM3_B/H |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 18,58000 Kč | 185,80 Kč |
| 100 | 12,32090 Kč | 1 232,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,96131 Kč | 7 617,11 Kč |
| 1 700 | 7,90498 Kč | 13 438,47 Kč |
| 2 550 | 7,81827 Kč | 19 936,59 Kč |
| 4 250 | 6,76975 Kč | 28 771,44 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |

