


3KASMC24AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-3KASMC24AHE3_B/ITR-ND - Tape & Reel (TR) 112-3KASMC24AHE3_B/ICT-ND - Cut Tape (CT) 112-3KASMC24AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC24AHE3_B/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 100 | 17,68450 Kč | 1 768,45 Kč |
| 500 | 13,98718 Kč | 6 993,59 Kč |
| 1 000 | 12,79786 Kč | 12 797,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,17191 Kč | 35 601,69 Kč |
| 7 000 | 9,48882 Kč | 66 421,74 Kč |
| 10 500 | 9,14097 Kč | 95 980,18 Kč |
| 17 500 | 8,76667 Kč | 153 416,73 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

