


3KASMC20AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-3KASMC20AHM3_B/HTR-ND - Tape & Reel (TR) 112-3KASMC20AHM3_B/HCT-ND - Cut Tape (CT) 112-3KASMC20AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC20AHM3_B/H |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 18,58000 Kč | 185,80 Kč |
| 100 | 12,32090 Kč | 1 232,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,96131 Kč | 7 617,11 Kč |
| 1 700 | 7,35299 Kč | 12 500,08 Kč |
| 2 550 | 7,06137 Kč | 18 006,49 Kč |
| 4 250 | 6,76975 Kč | 28 771,44 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |

