Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

31GF4-M3/54 | |
|---|---|
DigiKey Part Number | 31GF4-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 31GF4-M3/54 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 7,43839 Kč | 41 654,98 Kč |
| Unit Price without VAT: | 7,43839 Kč |
|---|---|
| Unit Price with VAT: | 9,00045 Kč |


