
1N6284A-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N6284A-E3/73CT-ND - Cut Tape (CT) 112-1N6284A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6284A-E3/73 |
Description | TVS DIODE 30.8VWM 49.9VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 100 | 19,40010 Kč | 1 940,01 Kč |
| 500 | 15,40162 Kč | 7 700,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,11570 Kč | 14 115,70 Kč |
| 2 000 | 13,03441 Kč | 26 068,82 Kč |
| 3 000 | 12,48359 Kč | 37 450,77 Kč |
| 5 000 | 11,86471 Kč | 59 323,55 Kč |
| 7 000 | 11,49835 Kč | 80 488,45 Kč |
| 10 000 | 11,14240 Kč | 111 424,00 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


