


1N5820-E3/54 | |
|---|---|
DigiKey Part Number | 1N5820-E3/54GITR-ND - Tape & Reel (TR) 1N5820-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5820-E3/54 |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5820-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 475 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,68530 Kč | 768,53 Kč |
| 500 | 5,88112 Kč | 2 940,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,05152 Kč | 7 072,13 Kč |
| 2 800 | 4,60126 Kč | 12 883,53 Kč |
| 4 200 | 4,37178 Kč | 18 361,48 Kč |
| 7 000 | 4,11387 Kč | 28 797,09 Kč |
| 9 800 | 3,96108 Kč | 38 818,58 Kč |
| 14 000 | 3,81264 Kč | 53 376,96 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








