
1N5418TR | |
|---|---|
DigiKey Part Number | 1N5418TR-ND - Tape & Reel (TR) 1N5418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5418TR |
Description | DIODE AVALANCHE 400V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5418TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 100 | 40,45260 Kč | 4 045,26 Kč |
| 500 | 33,36708 Kč | 16 683,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,19519 Kč | 70 487,98 Kč |
| 5 000 | 27,26065 Kč | 136 303,25 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

