


1N5403-E3/54 | |
|---|---|
DigiKey Part Number | 1N5403-E3/54GITR-ND - Tape & Reel (TR) 1N5403-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5403-E3/54 |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 100 | 4,17420 Kč | 417,42 Kč |
| 500 | 3,69048 Kč | 1 845,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 2,99767 Kč | 4 196,74 Kč |
| 2 800 | 2,82070 Kč | 7 897,96 Kč |
| 4 200 | 2,72598 Kč | 11 449,12 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



