


1N5401-E3/54 | |
|---|---|
DigiKey Part Number | 1N5401-E3/54GITR-ND - Tape & Reel (TR) 1N5401-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401-E3/54 |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| 500 | 10,23820 Kč | 5 119,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,92280 Kč | 12 491,92 Kč |
| 2 800 | 8,20939 Kč | 22 986,29 Kč |
| 4 200 | 7,84600 Kč | 32 953,20 Kč |
| 7 000 | 7,43764 Kč | 52 063,48 Kč |
| 9 800 | 7,19584 Kč | 70 519,23 Kč |
| 14 000 | 6,96088 Kč | 97 452,32 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


