Diode 400 V 1.5A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5395-E3/54

DigiKey Part Number
1N5395-E3/54GITR-ND - Tape & Reel (TR)
1N5395-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5395-E3/54
Description
DIODE STANDARD 400V 1.5A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,81000 Kč18,10 Kč
1001,77870 Kč177,87 Kč
5001,14934 Kč574,67 Kč
1 0000,99061 Kč990,61 Kč
2 0000,97862 Kč1 957,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5000,72286 Kč3 975,73 Kč
11 0000,71570 Kč7 872,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč