
1N5253B-TR | |
|---|---|
DigiKey Part Number | 1N5253BGITR-ND - Tape & Reel (TR) 1N5253BGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5253B-TR |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 3,95840 Kč | 395,84 Kč |
| 500 | 2,95982 Kč | 1 479,91 Kč |
| 1 000 | 2,63697 Kč | 2 636,97 Kč |
| 2 000 | 2,36491 Kč | 4 729,82 Kč |
| 5 000 | 2,06995 Kč | 10 349,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88751 Kč | 18 875,10 Kč |
| 20 000 | 1,73400 Kč | 34 680,00 Kč |
| 30 000 | 1,65579 Kč | 49 673,70 Kč |
| 50 000 | 1,56792 Kč | 78 396,00 Kč |
| 70 000 | 1,51589 Kč | 106 112,30 Kč |
| 100 000 | 1,46533 Kč | 146 533,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


