
1N5248B-TAP | |
|---|---|
DigiKey Part Number | 1N5248B-TAPGICT-ND - Cut Tape (CT) 1N5248B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5248B-TAP |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,95700 Kč | 9,57 Kč |
| 100 | 0,58260 Kč | 58,26 Kč |
| 500 | 0,54096 Kč | 270,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52693 Kč | 5 269,30 Kč |
| 20 000 | 0,47402 Kč | 9 480,40 Kč |
| 30 000 | 0,43693 Kč | 13 107,90 Kč |
| 50 000 | 0,42819 Kč | 21 409,50 Kč |
| 70 000 | 0,39870 Kč | 27 909,00 Kč |
| 100 000 | 0,38121 Kč | 38 121,00 Kč |
| 250 000 | 0,34282 Kč | 85 705,00 Kč |
| 500 000 | 0,31911 Kč | 159 555,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

