Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5246B-TR

DigiKey Part Number
1N5246BVSTR-ND - Tape & Reel (TR)
1N5246BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5246B-TR
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,98540 Kč398,54 Kč
5002,98004 Kč1 490,02 Kč
1 0002,65499 Kč2 654,99 Kč
2 0002,38107 Kč4 762,14 Kč
5 0002,08409 Kč10 420,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,90040 Kč19 004,00 Kč
20 0001,74585 Kč34 917,00 Kč
30 0001,66711 Kč50 013,30 Kč
50 0001,57864 Kč78 932,00 Kč
70 0001,52625 Kč106 837,50 Kč
100 0001,47534 Kč147 534,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč