1N5240C-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,18886 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,72398 Kč
Datasheet

Similar


Microchip Technology
In Stock: 236
Unit Price: 48,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 133,87455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 104,12439 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Similar


onsemi
In Stock: 13 022
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 6 717
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 74,05193 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,00805 Kč
Datasheet
Zener Diode 10 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5240C-TR

DigiKey Part Number
1N5240C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5240C-TR
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,74104 Kč52 231,20 Kč
60 0001,62166 Kč97 299,60 Kč
90 0001,59585 Kč143 626,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74104 Kč
Unit Price with VAT:2,10666 Kč