Parametric Equivalent
Similar

1N5234C-TR | |
|---|---|
DigiKey Part Number | 112-1N5234C-TR-ND - Tape & Reel (TR) 112-1N5234C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5234C-TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 1,95324 Kč | 976,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,97824 Kč | 19 782,40 Kč |
| 20 000 | 1,82109 Kč | 36 421,80 Kč |
| 30 000 | 1,59585 Kč | 47 875,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








