
1N5227B-TAP | |
|---|---|
DigiKey Part Number | 1N5227B-TAPGICT-ND - Cut Tape (CT) 1N5227B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5227B-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 100 | 4,76130 Kč | 476,13 Kč |
| 500 | 3,58214 Kč | 1 791,07 Kč |
| 1 000 | 3,20153 Kč | 3 201,53 Kč |
| 2 000 | 2,88077 Kč | 5 761,54 Kč |
| 5 000 | 2,53307 Kč | 12 665,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,31805 Kč | 23 180,50 Kč |
| 20 000 | 2,13719 Kč | 42 743,80 Kč |
| 30 000 | 2,04506 Kč | 61 351,80 Kč |
| 50 000 | 1,94155 Kč | 97 077,50 Kč |
| 70 000 | 1,88026 Kč | 131 618,20 Kč |
| 100 000 | 1,82071 Kč | 182 071,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |




