Zener Diode 2.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5222B-TR

DigiKey Part Number
112-1N5222B-TR-ND - Tape & Reel (TR)
112-1N5222B-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5222B-TR
Description
DIODE ZENER 2.5V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N5222B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
1005,84580 Kč584,58 Kč
5004,42890 Kč2 214,45 Kč
1 0003,97198 Kč3 971,98 Kč
2 0003,58678 Kč7 173,56 Kč
5 0003,16965 Kč15 848,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,91171 Kč29 117,10 Kč
20 0002,69479 Kč53 895,80 Kč
30 0002,58431 Kč77 529,30 Kč
50 0002,46019 Kč123 009,50 Kč
70 0002,38672 Kč167 070,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč