
1N4942GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4942GP-E3/54GITR-ND - Tape & Reel (TR) 1N4942GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4942GP-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4942GP-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 100 | 12,74580 Kč | 1 274,58 Kč |
| 500 | 9,94844 Kč | 4 974,22 Kč |
| 1 000 | 9,04783 Kč | 9 047,83 Kč |
| 2 000 | 8,28991 Kč | 16 579,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 7,39489 Kč | 40 671,90 Kč |
| 11 000 | 6,90021 Kč | 75 902,31 Kč |
| 16 500 | 6,64830 Kč | 109 696,95 Kč |
| 27 500 | 6,39126 Kč | 175 759,65 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

