DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937GP-E3/54

DigiKey Part Number
1N4937GP-E3/54GITR-ND - Tape & Reel (TR)
1N4937GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4937GP-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 649
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,55700 Kč35,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,95523 Kč16 253,76 Kč
11 0002,90490 Kč31 953,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč