Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4936-E3/54

DigiKey Part Number
112-1N4936-E3/54TR-ND - Tape & Reel (TR)
112-1N4936-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4936-E3/54
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,08400 Kč80,84 Kč
1005,16130 Kč516,13 Kč
5003,89386 Kč1 946,93 Kč
1 0003,48420 Kč3 484,20 Kč
2 0003,13931 Kč6 278,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,73134 Kč15 022,37 Kč
11 0002,50561 Kč27 561,71 Kč
16 5002,39060 Kč39 444,90 Kč
27 5002,26138 Kč62 187,95 Kč
38 5002,18486 Kč84 117,11 Kč
55 0002,11049 Kč116 076,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč