
1N4761A-TAP | |
|---|---|
DigiKey Part Number | 1N4761A-TAPGICT-ND - Cut Tape (CT) 1N4761A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4761A-TAP |
Description | DIODE ZENER 75V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,49680 Kč | 649,68 Kč |
| 500 | 4,94166 Kč | 2 470,83 Kč |
| 1 000 | 4,43982 Kč | 4 439,82 Kč |
| 2 000 | 4,01723 Kč | 8 034,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,55950 Kč | 17 797,50 Kč |
| 10 000 | 3,27644 Kč | 32 764,40 Kč |
| 15 000 | 3,13227 Kč | 46 984,05 Kč |
| 25 000 | 2,97026 Kč | 74 256,50 Kč |
| 35 000 | 2,87434 Kč | 100 601,90 Kč |
| 50 000 | 2,78111 Kč | 139 055,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


