
1N4760A-TR | |
|---|---|
DigiKey Part Number | 1N4760AVSTR-ND - Tape & Reel (TR) 1N4760AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4760A-TR |
Description | DIODE ZENER 68V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 100 | 6,55070 Kč | 655,07 Kč |
| 500 | 4,98446 Kč | 2 492,23 Kč |
| 1 000 | 4,47934 Kč | 4 479,34 Kč |
| 2 000 | 4,05400 Kč | 8 108,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59336 Kč | 17 966,80 Kč |
| 10 000 | 3,30858 Kč | 33 085,80 Kč |
| 15 000 | 3,16350 Kč | 47 452,50 Kč |
| 25 000 | 3,00051 Kč | 75 012,75 Kč |
| 35 000 | 2,90397 Kč | 101 638,95 Kč |
| 50 000 | 2,81020 Kč | 140 510,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |






