DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746A-TAP

DigiKey Part Number
1N4746A-TAPGICT-ND - Cut Tape (CT)
1N4746A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4746A-TAP
Description
DIODE ZENER 18V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,53700 Kč15,37 Kč
1001,15780 Kč115,78 Kč
5001,04366 Kč521,83 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,02711 Kč5 135,55 Kč
10 0000,65255 Kč6 525,50 Kč
15 0000,64203 Kč9 630,45 Kč
25 0000,63150 Kč15 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč