
1N4586GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4586GP-E3/54TR-ND - Tape & Reel (TR) 112-1N4586GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4586GP-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 100 | 16,91600 Kč | 1 691,60 Kč |
| 500 | 13,35556 Kč | 6 677,78 Kč |
| 1 000 | 12,20971 Kč | 12 209,71 Kč |
| 2 000 | 11,24601 Kč | 22 492,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,43574 Kč | 41 742,96 Kč |
| 8 000 | 9,75473 Kč | 78 037,84 Kč |
| 12 000 | 9,40800 Kč | 112 896,00 Kč |
| 20 000 | 9,17875 Kč | 183 575,00 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

