BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WS-G3-08

DigiKey Part Number
112-1N4448WS-G3-08TR-ND - Tape & Reel (TR)
112-1N4448WS-G3-08CT-ND - Cut Tape (CT)
112-1N4448WS-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WS-G3-08
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,37200 Kč23,72 Kč
1001,95990 Kč195,99 Kč
5001,43894 Kč719,47 Kč
1 0001,26958 Kč1 269,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06597 Kč3 197,91 Kč
6 0000,95560 Kč5 733,60 Kč
9 0000,89933 Kč8 093,97 Kč
15 0000,75505 Kč11 325,75 Kč
21 0000,75227 Kč15 797,67 Kč
30 0000,74953 Kč22 485,90 Kč
75 0000,68832 Kč51 624,00 Kč
150 0000,59729 Kč89 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč