Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4249GP-E3/54

DigiKey Part Number
112-1N4249GP-E3/54TR-ND - Tape & Reel (TR)
112-1N4249GP-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4249GP-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,42800 Kč174,28 Kč
10011,48380 Kč1 148,38 Kč
5008,92666 Kč4 463,33 Kč
1 0008,10313 Kč8 103,13 Kč
2 0007,40999 Kč14 819,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5006,59127 Kč36 251,99 Kč
11 0006,13873 Kč67 526,03 Kč
16 5005,90823 Kč97 485,79 Kč
27 5005,64939 Kč155 358,23 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč