Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4148WS-HG3_A-08 | |
|---|---|
DigiKey Part Number | 112-1N4148WS-HG3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-HG3_A-08 |
Description | DIODE STANDARD 100V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,54761 Kč | 23 214,15 Kč |
| 30 000 | 1,26250 Kč | 37 875,00 Kč |
| Unit Price without VAT: | 1,54761 Kč |
|---|---|
| Unit Price with VAT: | 1,87261 Kč |


