Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007GPE-E3/54

DigiKey Part Number
1N4007GPE-E3/54GITR-ND - Tape & Reel (TR)
1N4007GPE-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007GPE-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 423
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,54400 Kč215,44 Kč
10014,33530 Kč1 433,53 Kč
50011,24106 Kč5 620,53 Kč
1 00010,24555 Kč10 245,55 Kč
2 0009,40795 Kč18 815,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5008,41882 Kč46 303,51 Kč
11 0007,87223 Kč86 594,53 Kč
16 5007,59384 Kč125 298,36 Kč
27 5007,43067 Kč204 343,43 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč