
1N4006E-E3/54 | |
|---|---|
DigiKey Part Number | 1N4006E-E3/54GITR-ND - Tape & Reel (TR) 1N4006E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006E-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 100 | 3,92190 Kč | 392,19 Kč |
| 500 | 2,93948 Kč | 1 469,74 Kč |
| 1 000 | 2,62176 Kč | 2 621,76 Kč |
| 2 000 | 2,35420 Kč | 4 708,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,03766 Kč | 11 207,13 Kč |
| 11 000 | 1,86248 Kč | 20 487,28 Kč |
| 16 500 | 1,77319 Kč | 29 257,64 Kč |
| 27 500 | 1,60222 Kč | 44 061,05 Kč |
| 38 500 | 1,59779 Kč | 61 514,92 Kč |
| 55 000 | 1,55568 Kč | 85 562,40 Kč |
| 137 500 | 1,50843 Kč | 207 409,12 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

