
1N4006-E3/54 | |
---|---|
DigiKey Part Number | 1N4006-E3/54GITR-ND - Tape & Reel (TR) 1N4006-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,33300 Kč | 23,33 Kč |
100 | 2,24130 Kč | 224,13 Kč |
500 | 1,65056 Kč | 825,28 Kč |
1 000 | 1,31500 Kč | 1 315,00 Kč |
2 000 | 1,28886 Kč | 2 577,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 500 | 0,84153 Kč | 4 628,41 Kč |
11 000 | 0,74988 Kč | 8 248,68 Kč |
16 500 | 0,73796 Kč | 12 176,34 Kč |
27 500 | 0,70822 Kč | 19 476,05 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |