
1N4005GPE-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4005GPE-E3/54TR-ND - Tape & Reel (TR) 112-1N4005GPE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005GPE-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 7,94800 Kč | 79,48 Kč |
| 100 | 6,41660 Kč | 641,66 Kč |
| 500 | 4,89316 Kč | 2 446,58 Kč |
| 1 000 | 4,22279 Kč | 4 222,79 Kč |
| 2 000 | 3,98830 Kč | 7 976,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,01899 Kč | 16 604,44 Kč |
| 11 000 | 2,93383 Kč | 32 272,13 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

