DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GPE-E3/54

DigiKey Part Number
112-1N4005GPE-E3/54TR-ND - Tape & Reel (TR)
112-1N4005GPE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005GPE-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 707
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,28000 Kč12,28 Kč
107,94800 Kč79,48 Kč
1006,41660 Kč641,66 Kč
5004,89316 Kč2 446,58 Kč
1 0004,22279 Kč4 222,79 Kč
2 0003,98830 Kč7 976,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5003,01899 Kč16 604,44 Kč
11 0002,93383 Kč32 272,13 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28000 Kč
Unit Price with VAT:14,85880 Kč