
1N4004GP-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4004GP-E3/73CT-ND - Cut Tape (CT) 112-1N4004GP-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004GP-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 100 | 11,48380 Kč | 1 148,38 Kč |
| 500 | 8,92666 Kč | 4 463,33 Kč |
| 1 000 | 8,10313 Kč | 8 103,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05680 Kč | 21 170,40 Kč |
| 6 000 | 6,53006 Kč | 39 180,36 Kč |
| 9 000 | 6,26174 Kč | 56 355,66 Kč |
| 15 000 | 5,96035 Kč | 89 405,25 Kč |
| 21 000 | 5,78189 Kč | 121 419,69 Kč |
| 30 000 | 5,60847 Kč | 168 254,10 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



